ADAFRUIT Circuit Playground Classic MCU Development Board 3000
![Фото 1/6 ADAFRUIT Circuit Playground Classic MCU Development Board 3000](https://static.chipdip.ru/lib/866/DOC029866460.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/099/DOC003099395.jpg)
![](https://static.chipdip.ru/lib/866/DOC029866463.jpg)
![](https://static.chipdip.ru/lib/866/DOC029866467.jpg)
![](https://static.chipdip.ru/lib/611/DOC006611530.jpg)
![](https://static.chipdip.ru/lib/504/DOC007504034.jpg)
39 шт., срок 6 недель
9 480 руб.
1 шт.
на сумму 9 480 руб.
Плати частями
от 2 370 руб. × 4 платежа
от 2 370 руб. × 4 платежа
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
Circuit playground classic is the best way to practice programming on hardware with no soldering or sewing required.
Технические параметры
Classification | Development Board |
Device Core | ATmega32u4 |
Kit Name | Circuit Playground Classic |
Processor Family Name | SAM |
Processor Part Number | ATmega32u4 |
Processor Type | MCU |
Technology | MCU |
Board Type | Evaluation Platform |
California Prop 65 | Warning Information |
Contents | Board(s) |
Core Processor | AVR |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interconnect System | Circuit Playground |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Circuit Playground Classic |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® ATmega -> |
Suggested Programming Environment | Arduino, Code.org Discoveries |
Type | MCU 8-Bit |
Utilized IC / Part | ATmega32U4 |
Brand: | Adafruit |
Core: | AVR |
Data Bus Width: | 8 bit |
Description/Function: | Developer edition of Circuit Playground |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, UART, USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATmega32U4 |
Вес, г | 18 |
Техническая документация
Datasheet
pdf, 4801 КБ
Datasheet
pdf, 2091 КБ
Datasheet 3000
pdf, 2469 КБ
Datasheet ATMEGA32U4RC-MU
pdf, 5479 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.