3048L-5-103, LINEAR MOTION POTENTIOMETER, 10KOHM, 20%, 250mW

3048L-5-103, LINEAR MOTION POTENTIOMETER, 10KOHM, 20%, 250mW
Изображения служат только для ознакомления,
см. техническую документацию
11 530 руб.
от 5 шт.10 790 руб.
от 10 шт.9 650 руб.
1 шт. на сумму 11 530 руб.
Плати частями
от 2 884 руб. × 4 платежа
Номенклатурный номер: 8337440094
Артикул: 3048L-5-103
Бренд: Bourns

Описание

Potentiometers
Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 25
Life: 500000 Cycles
Manufacturer: Bourns
Mounting Style: Chassis Mount
Packaging: Tray
Power Rating: 250 mW(1/4 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 10 kOhms
Series: 3048
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Wire Lead
Tolerance: 20%
Travel: 12.7 mm
Type: Linear Motion Potentiometer
Вес, г 5.171

Техническая документация

Datasheet
pdf, 127 КБ