310-87-108-01-640101, 8 Way Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Фото 1/2 310-87-108-01-640101, 8 Way Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6 недель
370 руб.
Кратность заказа 5 шт.
5 шт. на сумму 1 850 руб.
Плати частями
от 464 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8565357483
Артикул: 310-87-108-01-640101
Бренд: Precidip

Описание

Connectors\IC Sockets & Adapters\SIL Sockets
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Технические параметры

Contact Material Beryllium Copper, Brass
Contact Plating Gold, Tin
Current Rating 3A
Housing Material Glass Fibre Reinforced PCT
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 8
Orientation Straight
Pitch 2.54mm
Termination Method Solder
Voltage Rating 100 V ac, 150 V dc
Width 2.54mm
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 310
Subcategory: Headers & Wire Housings
Termination Post Length: 3.17 mm
Termination Style: Solder Pin
Type: Socket
Вес, г 7

Техническая документация

Datasheet
pdf, 30 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.