3106A 010500, Twisted Pair Multicore Industrial Cable, 1 Pairs, 0.36 mm², 3 Cores, 22 AWG, Screened, 152m, Black Sheath
![Фото 1/6 3106A 010500, Twisted Pair Multicore Industrial Cable, 1 Pairs, 0.36 mm², 3 Cores, 22 AWG, Screened, 152m, Black Sheath](https://static.chipdip.ru/lib/825/DOC028825699.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/825/DOC028825703.jpg)
![](https://static.chipdip.ru/lib/825/DOC028825711.jpg)
![](https://static.chipdip.ru/lib/825/DOC028825718.jpg)
![](https://static.chipdip.ru/lib/664/DOC007664284.jpg)
![](https://static.chipdip.ru/lib/870/DOC034870340.jpg)
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
348 400 руб.
1 шт.
на сумму 348 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Twisted Pair & Multicore Data Cable
Twisted Pair Multicore Industrial Cable, 1 Pairs, 0.36 mm², 3 Cores, 22 AWG, Screened, 152m, Black Sheath
Meet the data transmission demands of analogue and digital communication devices with this Belden multi-core industrial cable.Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Twisted Pair |
Cable Type | RS-485 |
Characteristic Impedance | 120 Ω |
Core Strands | 7/0.25 mm |
Cross Sectional Area | 0.36 mm² |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Number of Cores | 3 |
Number of Pairs | 1 |
Outer Diameter | 7.62mm |
Outer Sheath Material | PVC |
Screened/Unscreened | Screened |
Series | 3106A |
Sheath Colour | Black |
Shield Type | Aluminium Foil-PET Tape, Tinned Copper Braid |
Shielded/Unshielded | Shielded |
Standards Met | Euroclass Eca |
Voltage Rating | 300 V |
Conductor Insulation | Foam High Density Polyethylene (FHDPE) |
Conductor Material | Copper, Tinned |
Conductor Strand | 7/30 |
ECCN | EAR99 |
Features | Drain Wire, Oil Resistant, UV Resistant |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.300"" (7.62mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Black |
Length | 500.0' (152.4m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 3 (1.5 Pair Twisted) |
Operating Temperature | -20В°C ~ 60В°C |
Package | Spool |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shield Coverage | 100%, 65% |
Shield Material | Aluminum; Copper, Tinned |
Usage | Industrial |
Wire Gauge | 22 AWG |
Brand: | Belden Wire & Cable |
Cable Length: | 500 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insulation Material: | Foam High Density Polyethylene(FHDPE) |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Number of Conductors: | 1.5 Pair Twisted |
Outside Diameter: | 7.62 mm |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Series: | 3076F |
Shielding: | Shielded |
Stranding: | 7x30 |
Subcategory: | Cable |
Type: | Industrial Data |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 22 AWG |
Вес, кг | 10.9 |
Техническая документация
Datasheet
pdf, 6658 КБ
Datasheet
pdf, 251 КБ
Datasheet
pdf, 250 КБ
Datasheet 3106A 010500
pdf, 250 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем