3130-F130-P7T1-W02Q-12A, Thermal Circuit Breaker - 3130 3 Pole 240V Voltage Rating Snap In, 12A Current Rating

Фото 1/3 3130-F130-P7T1-W02Q-12A, Thermal Circuit Breaker - 3130 3 Pole 240V Voltage Rating Snap In, 12A Current Rating
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
16 540 руб.
1 шт. на сумму 16 540 руб.
Плати частями
от 4 135 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8913722472
Артикул: 3130-F130-P7T1-W02Q-12A

Описание

Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers
Rocker switch and thermal circuit breaker (CBE) combined Trip-free mechanism Snap-in panel mounting Panel thickness 1 to 2.

Технические параметры

Circuit Breaker Type Thermal Circuit Breaker
Current Rating 12A
Mounting Style Snap In
Number of Poles 3
Overall Dimensions 36x41x35mm
Overall Width 37.5mm
Rated AC Voltage 240V
Rated DC Voltage 28V
Reset Actuator Type Rocker
Series 3130
Terminal Contact Type Blade
Tripping Mechanism Thermal
Voltage Rating 240V
Width 41mm
Actuator Type Rocker
Approval Agency CSA C22.2 No 235, IEC 60934, UL1077
Breaker Type Thermal
Current Rating (Amps) 12A
ECCN EAR99
HTSUS 8536.20.0020
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Video File Circuit Breaker Basics - Another Teaching Moment
Voltage Rating - AC 250V
Voltage Rating - DC 50V
Brand: E-T-A
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: Snap In
Number of Poles: 3 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: 3130-F
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Thermal
Voltage Rating DC: 50 VDC
Voltage Rating: 50 VDC, 415 VAC
Вес, г 43

Техническая документация

Datasheet
pdf, 445 КБ
Datasheet
pdf, 256 КБ
Datasheet
pdf, 515 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.