3240028, C-RCI 6/M5 Insulated Ring Terminal, M5 Stud Size, 4mm² to 6mm² Wire Size, Yellow
![Фото 1/4 3240028, C-RCI 6/M5 Insulated Ring Terminal, M5 Stud Size, 4mm² to 6mm² Wire Size, Yellow](https://static.chipdip.ru/lib/985/DOC028985154.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/754/DOC003754417.jpg)
![](https://static.chipdip.ru/lib/477/DOC007477246.jpg)
![](https://static.chipdip.ru/lib/761/DOC041761750.jpg)
377 шт., срок 6 недель
260 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Wire Terminals & Splices\Ring Terminals
From Phoenix Contact, a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug.
Технические параметры
Colour | Yellow |
Contact Material | Copper |
Inner Ring Diameter | 5.3mm |
Insulation | Insulated |
Insulation Material | Plastic |
Maximum Wire Size mm² | 6mm² |
Minimum Wire Size mm² | 4mm² |
Outer Ring Diameter | 9.5mm |
Series | C-RCI 6/M5 |
Stud Size | M5 |
Thickness | 1mm |
Color | Yellow |
Contact Finish | Tin |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Length - Overall | 1.051"" (26.70mm) |
Material - Insulation | Plastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stud/Tab Size | M5 Stud |
Terminal Type | Circular |
Termination | Crimp |
Width - Outer Edges | 0.374"" (9.50mm) |
Wire Gauge | 10 AWG |
Brand | Phoenix Contact |
Factory Pack Quantity | 50 |
Gender | Female |
Length | 26.7 mm |
Manufacturer | Phoenix Contact |
Material | Copper |
Maximum Bundle Diameter | 6 mm |
Mounting Angle | Straight |
Mounting Method | Wire |
Packaging | Bulk |
Part # Aliases | C-RCI_6/M5 CRCI6M5 |
Product | Lug Terminals |
Product Category | Terminals |
RoHS | Details |
Stud / Tab Size | # 10 |
Termination Style | Crimp |
Unit Weight | 0.060248 oz |
Brand: | Phoenix Contact |
Color: | Yellow |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Female |
Insulation Material: | Nylon(PA) |
Insulation: | Insulated |
Manufacturer: | Phoenix Contact |
Material: | Copper |
Maximum Bundle Diameter: | 6 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Part # Aliases: | C-RCI_6/M5 CRCI6M5 |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Lug Terminals |
Stud / Tab Size: | # 10 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Ring |
Wire Gauge Max: | 10 AWG |
Wire Gauge Min: | 12 AWG |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 56 КБ
Datasheet
pdf, 274 КБ
Datasheet 3240028
pdf, 74 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.