33XR-A, 33XRA Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max
![Фото 1/5 33XR-A, 33XRA Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max](https://static.chipdip.ru/lib/243/DOC021243463.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/243/DOC021243470.jpg)
![](https://static.chipdip.ru/lib/243/DOC021243474.jpg)
![](https://static.chipdip.ru/lib/136/DOC008136851.jpg)
![](https://static.chipdip.ru/lib/855/DOC037855361.jpg)
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 290 руб.
1 шт.
на сумму 65 290 руб.
Плати частями
от 16 324 руб. × 4 платежа
от 16 324 руб. × 4 платежа
Альтернативные предложения1
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
The Amprobe 33XR-A is a manual ranging digital multimeter with temperature and capacitance measurement.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Capacitance Measurement | 4mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 4MΩ |
Absolute Maximum Temperature Measurement | +1000°C |
AC Current Measurement Resolution | 0.1µA ac |
AC Voltage Measurement Resolution | 100µV ac |
Battery Life | 300 h |
Battery Type | 9V |
Best AC Current Accuracy | ±2.5%+4 Digits |
Best AC Voltage Accuracy | ±2%+4 Digits |
Best Capacitance Measurement Accuracy | ±5%+15 Digits |
Best DC Current Accuracy | ±2%+3 Digits |
Best DC Voltage Accuracy | ±0.7%+1 Digit |
Best Resistance Measurement Accuracy | ±1.2%+4 Digits |
Best Temperature Measurement Accuracy | ±3%+2 °C |
Capacitance Measurement Resolution | 100nF |
DC Current Measurement Resolution | 0.1µA dc |
DC Voltage Measurement Resolution | 100µV dc |
Display Type | Digital |
Maximum Frequency | 500Hz |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | 0°C |
Model Number p | 33XRA |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 1000V |
Temperature Measurement Resolution | 1°C |
True RMS | No |
Weight | 400g |
Width | 92mm |
Display Count | 4000 |
Display Digits | 3.75 |
ECCN | 3A992A |
Features | Auto Off, Hold, Min/Max |
Function | Voltage, Current, Resistance, Capacitance, Tempera |
Functions, Extra | Continuity, Diode Test |
HTSUS | 9030.33.3400 |
Includes | Battery, Clips, Hanger, Manual, Temperature Probe, |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Ranging | Manual |
Response | Average |
RoHS Status | Not applicable |
Series | XR -> |
Style | Handheld |
Type | Digital (DMM) |
Video File | What is Auto vs. Manual Ranging: Multimeters - Ano |
Calibrated | RSCAL |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.