3414-6634, Right Angle Cable Mount IDC Connector Socket, 34 Way, 2 Row, 2.54mm Pitch | 3M 3414-6634

Фото 1/2 3414-6634, Right Angle Cable Mount IDC Connector Socket, 34 Way, 2 Row, 2.54mm Pitch | 3M 3414-6634
Изображения служат только для ознакомления,
см. техническую документацию
3220 шт., срок 7-9 недель
1 690 руб.
Кратность заказа 10 шт.
от 100 шт.1 350 руб.
от 250 шт.1 210 руб.
10 шт. на сумму 16 900 руб.
Плати частями
от 4 225 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8063013055
Артикул: 3414-6634
Бренд: 3M

Описание

Connectors

Технические параметры

Color Grey
Connector Type IDC, Receptacle, Socket
Contact Current Rating 1 A
Contact Gender Female
Contact Material Copper
Contact Plating Gold
Contact Resistance 20 mΩ
Current Rating 1 A
Flammability Rating UL94 V-0
Gender Female
Hole Diameter 890 µm
Housing Color Grey
Housing Material PBT
Insulation Resistance 1 GΩ
Lead Pitch 2.54 mm
Material Glass, PBT, Polybutylene, Polyester
Max Current Rating 1 A
Max Operating Temperature 105 °C
Min Operating Temperature -55 °C
Mount Cable, Free Hanging
Number of Contacts 34
Number of Poles 34
Number of Positions 34
Number of Rows 2
Orientation Right Angle
Pitch 2.54 mm
Row Spacing 2.54 mm
Termination IDT
Voltage Rating (DC) 350 V
Wire Gauge (Max) 28 AWG
Wire Gauge (Min) 26 AWG
Wire/Cable Type Ribbon
Working Voltage 350 V
Brand: 3M Electronic Solutions Division
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 240
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Latching Type: Unlatched
Manufacturer: 3M
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 34 Position
Number of Rows: 2 Row
Part # Aliases: 054007336647100251671
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: 3000
Subcategory: Headers и Wire Housings
Termination Style: IDC
Type: Socket
Вес, г 5.5

Техническая документация

Datasheet
pdf, 1019 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.