35133, Add-On Board, ZIP Arc For micro: bit, 15 x RGB ZIP LEDs, 90° Arc

Фото 1/2 35133, Add-On Board, ZIP Arc For micro: bit, 15 x RGB ZIP LEDs, 90° Arc
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
1 460 руб.
Мин. кол-во для заказа 2 шт.
2 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Номенклатурный номер: 8001557847
Артикул: 35133
Бренд: KITRONIK

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\Micro:bit\Аксессуары Комплекта Разработчика - Micro:bit

Add some colour to your projects with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! Multiple Zip boards can be connected to produce more elaborate projects. The Zip Arc Large is a curved LED board with 15 LEDs.

• Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
• Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
• Individually addressable LEDs that can be controlled independently and all connected with the same three wire bus
• 8 Connections (4 on each end) with DOUT pin for easily combining multiple Zip Arc boards
• Four Large Arc boards can be combined to form a full circle
• 50mA per LED maximum with Red, Green & Blue at full brightness
• 6.86mm pitch beween LEDs
• 2.54mm pitch wiring pads
• DIN pin for data input, and +5V & GND for connecting power to the PCB
• Integrated reset circuit
• Dimensions: 3mm height, 62.5mm inner radius & 72.7mm outer radius

Технические параметры

Для Использования с micro:bit
Линейка Продукции Kitronik Zip Series
Тип Аксессуара Arc Large LED Board
Вес, г 6

Техническая документация

Datasheet 35133
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.