35134, Add-On Board, ZIP Arc For micro: bit, 12 x RGB ZIP LEDs, 90° Arc
![Фото 1/2 35134, Add-On Board, ZIP Arc For micro: bit, 12 x RGB ZIP LEDs, 90° Arc](https://static.chipdip.ru/lib/827/DOC004827913.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/129/DOC027129980.jpg)
от 725 руб. × 4 платежа
Описание
Add some colour to your projects with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! Multiple Zip boards can be connected to produce more elaborate projects. The Zip Arc Medium is a curved LED board with 12 LEDs.
• Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
• Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
• Individually addressable LEDs that can be controlled independently and all connected with the same three wire bus
• 8 Connections (4 on each end) with DOUT pin for easily combining multiple Zip Arc boards
• Four Medium Arc boards can be combined to form a full circle
• 50mA per LED maximum with Red, Green & Blue at full brightness
• 6.86mm pitch beween LEDs
• 2.54mm pitch wiring pads
• DIN pin for data input, and +5V & GND for connecting power to the PCB
• Integrated reset circuit
• Dimensions: 3mm height, 49.2mm inner radius & 59.4mm outer radius
Технические параметры
Для Использования с | micro:bit |
Линейка Продукции | Kitronik Zip Series |
Тип Аксессуара | Arc Medium LED Board |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.