35362-1250, Pin Header, прямой, Signal, 2 мм, 1 ряд(-ов), 12 контакт(-ов), Through Hole Straight
![Фото 1/3 35362-1250, Pin Header, прямой, Signal, 2 мм, 1 ряд(-ов), 12 контакт(-ов), Through Hole Straight](https://static.chipdip.ru/lib/528/DOC006528971.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/873/DOC044873724.jpg)
![](https://static.chipdip.ru/lib/167/DOC004167462.jpg)
180 руб.
Мин. кол-во для заказа 15 шт.
от 50 шт. —
132 руб.
15 шт.
на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
от 675 руб. × 4 платежа
Описание
MolexFamSherlock
Технические параметры
RoHS Compliant | Yes |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0353621250 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 35362 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.3 mm |
Termination Style: | Solder Pin |
Tradename: | Sherlock |
Type: | Shrouded |
Voltage Rating: | 125 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 125V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 12 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | NRND |
Polarization Type | Dual Key |
PPAP | No |
Terminal Pitch (mm) | 2 |
Termination Method | Solder |
Tradename | Sherlock |
Type | Shrouded Header(4 Sides) |
Pitch | 2mm |
Series | 35362 |
Вес, г | 2.38 |