353621050, Pin Header, Signal, 2 мм, 1 ряд(-ов), 10 контакт(-ов), Through Hole Straight, Серия Sherlock 35362

Фото 1/2 353621050, Pin Header, Signal, 2 мм, 1 ряд(-ов), 10 контакт(-ов), Through Hole Straight, Серия Sherlock 35362
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 14 шт.
от 50 шт.116 руб.
14 шт. на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
Номенклатурный номер: 8188273573
Артикул: 353621050
Бренд: Molex

Описание

Разъемы\Pin Headers
Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0353621050
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 35362
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: Sherlock
Type: Shrouded
Voltage Rating: 125 V
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 2 A
Factory Pack Quantity 500
Housing Material Nylon
Manufacturer Molex
Mounting Angle Straight
Mounting Style Kinked Pin
Number of Positions 10 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0353621050
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 35362
Termination Style Through Hole
Tradename Sherlock
Type Shrouded
Unit Weight 0.020138 oz
Voltage Rating 125 V
Number of Contacts 10
Вес, г 0.56

Техническая документация

Datasheet
pdf, 23 КБ
Datasheet
pdf, 23 КБ
Документация
pdf, 23 КБ