357B0502MXB251P22
![357B0502MXB251P22](https://static.chipdip.ru/lib/439/DOC030439554.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 810 руб.
от 3 шт. —
5 510 руб.
от 5 шт. —
5 290 руб.
1 шт.
на сумму 5 810 руб.
Плати частями
от 1 454 руб. × 4 платежа
от 1 454 руб. × 4 платежа
Описание
Spectrol Rotary Transducer Model: 357
Vishay Spectrol 7/8" (22.2mm) conductive plastic Rotary Transducer Model 357 features customized options including special electrical angles, mechanical packaging, and custom functions. Series 357 is very flexible for existing users and design-in and can be offered with add-ons, such as cables to simplify fitting. The Vishay Spectrol Rotary Transducer Model 357 is a single turn, compact size, advanced design technology offering a cost effective solution for your potentiometer requirements. Ideal for medical, marine, and industrial applications for angular position sensing.
Vishay Spectrol 7/8" (22.2mm) conductive plastic Rotary Transducer Model 357 features customized options including special electrical angles, mechanical packaging, and custom functions. Series 357 is very flexible for existing users and design-in and can be offered with add-ons, such as cables to simplify fitting. The Vishay Spectrol Rotary Transducer Model 357 is a single turn, compact size, advanced design technology offering a cost effective solution for your potentiometer requirements. Ideal for medical, marine, and industrial applications for angular position sensing.
Технические параметры
Brand: | Vishay |
Diameter: | 6 mm |
Element Type: | Conductive Plastic |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Life: | 5000000 Cycle |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Orientation: | Vertical |
Packaging: | Bulk |
Power Rating: | 1 W |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 5 kOhms |
Shaft Diameter: | 6.35 mm |
Shaft Length: | 22 mm |
Shaft Type: | Smooth |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Termination Style: | Solder Turret |
Tolerance: | 20% |
Type: | Rotary |
Voltage Rating: | 500 VDC |
Вес, г | 17.5 |