35XP-A, 35XPA Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max
![Фото 1/5 35XP-A, 35XPA Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max](https://static.chipdip.ru/lib/243/DOC021243503.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/243/DOC021243506.jpg)
![](https://static.chipdip.ru/lib/243/DOC021243510.jpg)
![](https://static.chipdip.ru/lib/621/DOC033621678.jpg)
![](https://static.chipdip.ru/lib/078/DOC037078910.jpg)
6 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
58 610 руб.
1 шт.
на сумму 58 610 руб.
Плати частями
от 14 654 руб. × 4 платежа
от 14 654 руб. × 4 платежа
Альтернативные предложения1
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
The compact 35XP-A Digital Multimeter offers all the right features for HVAC and plant maintenance. It measures temperature, plus capacitance for motor run/start test, and offers 0.
Технические параметры
Absolute Maximum AC Current Measurement | 2A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Capacitance Measurement | 4mF |
Absolute Maximum DC Current Measurement | 2A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum Temperature Measurement | +1000°C |
AC Current Measurement Resolution | 0.1µA ac |
AC Voltage Measurement Resolution | 100µV ac |
Battery Life | 150 h |
Battery Type | 9V |
Best AC Current Accuracy | ±2.5%+5 Digits |
Best AC Voltage Accuracy | ±1.5%+5 Digits |
Best Capacitance Measurement Accuracy | ±5%+15 Digits |
Best DC Current Accuracy | ±2%+3 Digits |
Best DC Voltage Accuracy | ±0.5%+1 Digit |
Best Resistance Measurement Accuracy | ±2%+5 Digits |
Best Temperature Measurement Accuracy | ±3%+2 °C |
Capacitance Measurement Resolution | 1pF |
DC Current Measurement Resolution | 0.1µA dc |
DC Voltage Measurement Resolution | 100µV dc |
Display Type | Digital |
Maximum Frequency | 500Hz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | 35XPA |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT I, CAT II, CAT III |
Safety Category Voltage | 600V |
Temperature Measurement Resolution | 0.1°C |
True RMS | No |
Weight | 400g |
Width | 72mm |
Calibrated | RSCAL |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.