37206-62B3-003 PL, Conn Shrouded Header 6 POS 2mm Solder ST Through Hole
![Фото 1/2 37206-62B3-003 PL, Conn Shrouded Header 6 POS 2mm Solder ST Through Hole](https://static.chipdip.ru/lib/807/DOC042807981.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/415/DOC035415026.jpg)
от 800 руб. × 4 платежа
Описание
3M™ mini-clamp socket, 372 Series (372XX-62) are board mount connectors with right-angle solder tails that mate with the 3M Mini-Clamp Plug, 371 Series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. They are suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
• Standard connector for sensor, LED, switch and other small device connections
• Right-angle, SMT solder tails
• Low profile design minimizes overall thickness
• Compact design saves board space
• Multiple PCB locating post layouts to ensure competitive compatibility
• Mating latch features provide a reliable interconnection in demanding applications
• High number of mating cycles (300)
• Maximum current rating of 3 Amps
• Dust cap accessory available for use in harsh environments
Технические параметры
Количество Контактов | 6контакт(-ов) |
Количество Рядов | 2 ряда |
Линейка Продукции | Mini-Clamp 372 Series |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип IDC разъема | IDC Receptacle |
Тип контакта | Female |
Шаг Контактов | 2мм |
Вес, г | 3.18 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.