37303-2124-000 FL 100, Idc Connector, 3POS, 1 Row, 2MM;
![37303-2124-000 FL 100, Idc Connector, 3POS, 1 Row, 2MM;](https://static.chipdip.ru/lib/413/DOC035413993.jpg)
см. техническую документацию
от 680 руб. × 4 платежа
Описание
3M™ mini-clamp socket, 373 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
• Standard connector for sensor, LED, switch and other small device connections
• Easy, quick and reliable IDC termination using a standard pliers
• Offers time and labour savings - 10 seconds to terminate 4 wires
• Enables Easy field termination
• Compatible with wire from 20 to 28AWG
• No need to strip wire insulation; saves time and helps prevent wire damage
• Mating latches provide a reliable interconnection in demanding applications
• Accepts plug latches for a reliable interconnection in demanding applications
• High number of Mating cycles
• Compact design saves space
Технические параметры
Color | Black |
Connector Type | Receptacle, Socket, Spring Clamp |
Contact Plating | Gold |
Mount | Free Hanging |
Number of Positions | 3 |
Number of Rows | 1 |
Packaging | Bulk |
Pitch | 2.0066 mm |
Wire Gauge (Max) | 22 AWG |
Wire Gauge (Min) | 20 AWG |
Wire/Cable Type | Discrete |
Вес, г | 1.54 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.