37303-2206-000 FL 100, JE150291647 37303-2206-000FL=3 Pos Wiremount Socket
![37303-2206-000 FL 100, JE150291647 37303-2206-000FL=3 Pos Wiremount Socket](https://static.chipdip.ru/lib/180/DOC008180803.jpg)
см. техническую документацию
от 730 руб. × 4 платежа
Описание
3M™ mini-clamp socket, 373 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
• Standard connector for sensor, LED, switch and other small device connections
• Easy, quick and reliable IDC termination using a standard pliers
• Offers time and labour savings - 10 seconds to terminate 4 wires
• Enables Easy field termination
• Compatible with wire from 20 to 28AWG
• No need to strip wire insulation; saves time and helps prevent wire damage
• Mating latches provide a reliable interconnection in demanding applications
• Accepts plug latches for a reliable interconnection in demanding applications
• High number of Mating cycles
• Compact design saves space
Технические параметры
Color | Black |
Connector Type | Receptacle, Socket, Spring Clamp |
Contact Plating | Gold |
Current Rating | 3 A |
Mount | Free Hanging |
Number of Positions | 3 |
Number of Rows | 1 |
Pitch | 2.0066 mm |
Voltage Rating | 32 V |
Wire Gauge (Max) | 22 AWG |
Wire Gauge (Min) | 20 AWG |
Wire/Cable Type | Discrete |
Вес, г | 1.49 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.