37308-2124-0W0-FL, Conn IDC Connector SKT 8 POS 2mm IDT ST Panel Mount Carton
![Фото 1/2 37308-2124-0W0-FL, Conn IDC Connector SKT 8 POS 2mm IDT ST Panel Mount Carton](https://static.chipdip.ru/lib/814/DOC042814304.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/415/DOC035415023.jpg)
от 760 руб. × 4 платежа
Описание
3M™ mini-clamp socket, 373 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
• Standard connector for sensor, LED, switch and other small device connections
• Easy, quick and reliable IDC termination using a standard pliers
• Offers time and labour savings - 10 seconds to terminate 4 wires
• Enables Easy field termination
• Compatible with wire from 20 to 28AWG
• No need to strip wire insulation; saves time and helps prevent wire damage
• Mating latches provide a reliable interconnection in demanding applications
• Accepts plug latches for a reliable interconnection in demanding applications
• High number of Mating cycles
• Compact design saves space
Технические параметры
Color | Black |
Connector Type | Receptacle, Socket, Spring Clamp |
Contact Gender | Male |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 3 A |
Housing Material | Thermoplastic |
Mount | Free Hanging |
Number of Positions | 8 |
Number of Rows | 2 |
Pitch | 2.0066 mm |
Row Spacing | 6.5024 mm |
Termination | IDC |
Voltage Rating | 32 V |
Wire Gauge (Max) | 22 AWG |
Wire Gauge (Min) | 20 AWG |
Wire/Cable Type | Discrete |
Вес, г | 3.43 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.