38704-FF880-PA-C, IDC Connector, 2 ряда, 8 контакт(-ов), Монтаж на Кабель
![38704-FF880-PA-C, IDC Connector, 2 ряда, 8 контакт(-ов), Монтаж на Кабель](https://static.chipdip.ru/lib/413/DOC035413647.jpg)
см. техническую документацию
от 675 руб. × 4 платежа
Описание
3M™ splash-proof one piece branch link connector, 387 series enables branching into the main network wire (20 to 16 AWG) in an environment that needs splash-proof (IPX4) protection. The one-piece connector design is field-terminable and requires no special equipment. The field-terminability provides the ability to optimize the system routing. The one-piece connector design reduces installed system space and requires less parts to manage during the installation. IPX4 rating makes this connector idea for applications where there may be water condensation or near wet-operations, such as washing operations for foods, cosmetics and pharmaceuticals.
• Enables Branching from main wire to branch wire in the field with No special equipment
• Provides splash-proof (IPX4) protection, ideal for environments with high humidity
• Easy, labour saving and reliable IDC termination
• Single-action IDC termination connector for T-branching and splicing of sensor and field networks
• Easy field termination with No special wire preparation - No stripping, tinning or special tooling
• Compatible with conductor size of 18AWG with other gauges available upon special request
• Ability to install wire-saving system
• Single-Connector option means less parts and less sample
• Simple, reliable connection
Технические параметры
Количество Контактов | 8контакт(-ов) |
Количество Рядов | 2 ряда |
Линейка Продукции | Mini-Clamp 387 Series |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Монтаж на Кабель |
Покрытие Контакта | Контакты с Покрытием из Никеля |
Вес, г | 27.22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.