404802692034

Фото 1/4 404802692034
Изображения служат только для ознакомления,
см. техническую документацию
6 090 руб.
от 3 шт.5 830 руб.
от 5 шт.5 650 руб.
1 шт. на сумму 6 090 руб.
Плати частями
от 1 524 руб. × 4 платежа
Номенклатурный номер: 8539225512
Бренд: TE Connectivity

Описание

TE Connectivity brings you a range of premium quality cermet potentiometers. These potentiometers are panel sealed to 'military standard' and contain an element of cermet.

Технические параметры

Brand: TE Connectivity/Holsworthy
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 50
Life: 25000 Cycle
Manufacturer: TE Connectivity
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Part # Aliases: 2-1625931-7
Power Rating: 2 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 470 kOhms
Series: MCU
Shaft Diameter: 19 mm
Shaft Length: 25 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 10%
Type: Rotary
Voltage Rating: 315 VDC
Actuator Type Round Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 470Ω
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 2W
Series M
Shaft Diameter 6.35 mm
Termination Style Pin
Tolerance ±10%

Техническая документация

Datasheet
pdf, 137 КБ
Datasheet
pdf, 139 КБ