410-126, Pmod SSD 7 Segment Display Display Module With Two 6-pin Pmod connectors with GPIO interfaces
![Фото 1/5 410-126, Pmod SSD 7 Segment Display Display Module With Two 6-pin Pmod connectors with GPIO interfaces](https://static.chipdip.ru/lib/570/DOC029570272.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/570/DOC029570279.jpg)
![](https://static.chipdip.ru/lib/570/DOC029570283.jpg)
![](https://static.chipdip.ru/lib/515/DOC007515512.jpg)
![](https://static.chipdip.ru/lib/048/DOC029048438.jpg)
61 шт., срок 6 недель
2 630 руб.
1 шт.
на сумму 2 630 руб.
Плати частями
от 659 руб. × 4 платежа
от 659 руб. × 4 платежа
Альтернативные предложения3
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Display Development Tools
410-126, Pmod SSD 7 Segment Display Display Module With Two 6-pin Pmod connectors with GPIO interfaces
The Pmod SSD is a two-digit seven-segment display. Users can toggle through GPIO signals which digit is currently on at a rate of 50 Hz or greater to achieve persistence-of-vision to give the effect of both digits being lit up simultaneouslyТехнические параметры
Classification | 7-Segment Display |
Display Technology | 7 Segment Display |
Featured Device | Two 6-pin Pmod connectors with GPIO interfaces |
Kit Classification | Add On Board |
Kit Name | Pmod SSD |
Contents | Board(s) |
ECCN | EAR99 |
Function | 7-Segment 2-Digit |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Display |
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Packaging: | Bulk |
Part # Aliases: | 410-126P |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Add-On Boards |
Series: | Pmod |
Subcategory: | Development Tools |
Viewing Area: | 0.8 in x 0.8 in |
Вес, г | 20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.