410-396, MODULE, ANALOG TO DIGITAL CONVERTER
![Фото 1/4 410-396, MODULE, ANALOG TO DIGITAL CONVERTER](https://static.chipdip.ru/lib/578/DOC004578902.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/783/DOC006783903.jpg)
![](https://static.chipdip.ru/lib/091/DOC027091415.jpg)
![](https://static.chipdip.ru/lib/429/DOC047429996.jpg)
от 12 290 руб. × 4 платежа
Описание
Zmod ADC 1410 SYZYGY-compatible dual-channel 14bit ADC module. The Zmod ADC is one of Digilent's first SYZYGY-compliant expansion modules. The SYZYGY standard offers a much higher speed/bandwidth digital interface than Pmods but at a much smaller and lower cost form-factor than FMC, enabling the user to configure an FPGA development board with the right I/O for their application. Driven by the SYZYGY carrier, the Zmod ADC can simultaneously acquire two ±25V signals with 14bits of resolution at a sample rate up to 100MS/s. Analogue inputs can be connected to a circuit using SMA cables. When coupled to a base board using SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control and SDR products. By utilizing these expansion capabilities users can spend more time on the analytical and system-level aspects of the solution.
• Single ended channel type
• Input range of ±1V (high gain) or ±25V (low gain)
• Absolute resolution 0.13mV (high gain) or 3.21mV (low gain)
• Input impedance of 1Mohm 18pF
• Analogue bandwidth of 70MHz+ at 3dB, 30MHz at 0.5dB, 20MHZ at 0.1dB
• Input protected to ±50V
Технические параметры
Для Использования с | Digilent Eclypse Z7/Genesys ZU Dev Board |
Converter Type | ADC |
Kit Classification | Expansion Module |
Kit Name | Zmod ADC 1410 |
Resolution | 14-bit |
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Expansion Boards |
Series: | Zmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADC1410 |
Type: | ADC |
Components | AD9648BCPZ-105 |
Kit contents | extension board |
Manufacturer | DIGILENT |
Type of development kit | Xilinx |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.