43045-0420, Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 4 Contacts, Surface Mount Straight
![43045-0420, Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 4 Contacts, Surface Mount Straight](https://static.chipdip.ru/lib/400/DOC047400465.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Кратность заказа 1800 шт.
1800 шт.
на сумму 450 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Pin Headers
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
• High temperature LCP headers
• Fully polarized housing and fully isolated terminals
• Positive latching prevents accidental disconnects
• Locking tang on terminals
Технические параметры
Connector Shroud | Shrouded |
Connector Systems | Power, Wire-to-Board |
Contact Material | Brass Alloy |
Contact Plating | Gold Plated Contacts |
Contact Termination Type | Surface Mount Straight |
No. of Contacts | 4Contacts |
No. of Rows | 2Rows |
Pitch Spacing | 3mm |
Product Range | Micro-Fit 3 43045 |
Вес, г | 2.7 |