43045-1215, Pin Header, Power, Wire-to-Board, 3mm, 2 Rows, 12 Contacts, Surface Mount Straight

43045-1215, Pin Header, Power, Wire-to-Board, 3mm, 2 Rows, 12 Contacts, Surface Mount Straight
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
Кратность заказа 200 шт.
200 шт. на сумму 86 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009685401
Артикул: 43045-1215
Бренд: Molex

Описание

Разъемы\Pin Headers
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 1400
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 0430451215
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Series: 43045
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 20 КБ
Чертеж
pdf, 174 КБ