453-00010-K1, CELLULAR DEV KIT, INTERNET OF THINGS
см. техническую документацию
от 7 750 руб. × 4 платежа
Описание
Development kit for 453-00010 Pinnacle™ 100 modem with integrated antenna. Pinnacle™ 100 modem seamlessly incorporates a powerful Cortex M4F controller, full Bluetooth v5 and LTE CAT M1/NB-IoT capabilities all with full regulatory certifications and LTE carrier approvals. This innovative modem family also offers complete antenna flexibility on-device, off board as well as external antennas to give design flexibility, reduce complexity and simplify overall product solution. Extremely power conscious, the Pinnacle™ 100 is ideal for battery-powered devices operating at the edge of your IoT networks, seamlessly bridging the cellular WAN to the BLE network. It's never been easier to bridge wireless Bluetooth 5 sensor data to cloud services like AWS IoT over a low-power LTE connection. Application include cellular IoT, connected medical, environmental monitoring, predictive maintenance and retail/commercial.
• LTE CAT M1 / NB-IoT radio via Sierra HL7800
• On-board Cortex-M4F microcontroller, 32bit at 64MHz, 256KB of RAM, 1MB internal flash, 8MB QSPI
• Industrial operating temperature range from -40° to +85° C
• Flexible programming
• Secure firmware upgrade, comes pre-programmed with Laird's secure bootloader
• Programmable BLE Tx power +8dBm to -20dBm, -40dBm
• BLE Rx sensitivity of -91dBm (1Mbps), - 100dBm (125Kbps)
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Номер Ядра Чипа | ALT1250, HL7800, nRF52840 |
Подархитектура Ядра | Cortex-M4F |
ECCN | 5A992C |
For Use With/Related Products | ALT1250, HL7800, nRF52840, Pinnacle 100 |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Cellular Development Platform |
Вес, г | 94 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.