501190-4027, Pin Header, Signal, 1 мм, 2 ряд(-ов), 40 контакт(-ов), Surface Mount Straight

501190-4027, Pin Header, Signal, 1 мм, 2 ряд(-ов), 40 контакт(-ов), Surface Mount Straight
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.680 руб.
от 100 шт.534 руб.
4 шт. на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
Номенклатурный номер: 8023677492
Артикул: 501190-4027
Бренд: Molex

Описание

Pico-Clasp Wire-to-Board Connectors
Molex Pico-Clasp Wire-to-Board Connectors are small pitch (1.00mm) wire-to-board connectors with positive lock. Pico-Clasp 1.00mm pitch connectors come in single-row and dual-row configurations. The series offers friction and positive locks for various application needs. Pico-Clasp is designed for various connections in flat panel displays (FPD). This Molex connector system is also ideal for use in notebook PCs and other compact devices.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Gold
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1100
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Number of Rows: 2 Row
Pitch: 1 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 501190
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-Clasp
Type: Shrouded
Voltage Rating: 50 VAC/DC
Вес, г 0.84

Техническая документация

Datasheet
pdf, 36 КБ