501331-0507, Pico-Clasp Series Straight Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 5 Circuits
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1.0A |
Mounting Type | Surface Mount |
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 1.0mm |
Series | Pico-Clasp |
Series Number | 501331 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 50 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Terminal Pitch (mm) | 1 |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 50VDC|50VAC |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tape and Reel |
Product Weight (g) | 0.1206 |
Product Length (mm) | 7.24 |
Product Depth (mm) | 3.6 |
Product Height (mm) | 5.41 |
Tradename | Pico-Clasp™ |
Mounting | Surface Mount |
Вес, г | 16 |