501568-0407, Pin Header, Signal, 1 мм, 1 ряд(-ов), 4 контакт(-ов), Surface Mount Right Angle
![Фото 1/4 501568-0407, Pin Header, Signal, 1 мм, 1 ряд(-ов), 4 контакт(-ов), Surface Mount Right Angle](https://static.chipdip.ru/lib/613/DOC044613621.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/202/DOC004202245.jpg)
![](https://static.chipdip.ru/lib/583/DOC029583639.jpg)
![](https://static.chipdip.ru/lib/637/DOC029637496.jpg)
150 руб.
Мин. кол-во для заказа 17 шт.
от 50 шт. —
110 руб.
17 шт.
на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
от 639 руб. × 4 платежа
Описание
Описание Гнездо, провод-плата, "папа", Pico-Clasp, 1мм, PIN: 4, SMT, 50В, 1А Характеристики
Категория | Разъем |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1 |
Body Orientation | Right Angle |
Polarization Type | Center Slot |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 50VDC|50VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tape and Reel |
Product Weight (g) | 0.1095 |
Product Length (mm) | 6 |
Product Depth (mm) | 5.9 |
Product Height (mm) | 3.2 |
Tradename | Pico-Clasp™ |
Mounting | Surface Mount |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 501568 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Pico-Clasp |
Type: | Shrouded |
Voltage Rating: | 50 VAC/DC |
Applications | General Purpose |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 40.0Вµin(1.02Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Latch Holder |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.126"(3.20mm) |
Insulation Material | Polyamide(PA), Nylon |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 4 |
Number of Positions Loaded | All |
Operating Temperature | - |
Overall Contact Length | - |
Pitch - Mating | 0.039"(1.00mm) |
Row Spacing - Mating | - |
Series | Pico-Clasp 501568 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Вес, г | 0.454 |