503763-0591, Pin Header, Signal, 1 мм, 1 ряд(-ов), 5 контакт(-ов), Surface Mount Right Angle, Pico-Lock 503763
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 12 шт.
от 75 шт. —
200 руб.
от 225 шт. —
167 руб.
12 шт.
на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
от 660 руб. × 4 платежа
Описание
Разъемы\Штыревые Разъемы
Pico-Lock ConnectorsMolex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1.00mm, 1.50mm, and 2.00mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 3A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LED TVs, notebooks, and tablet PCs. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation and a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.
Технические параметры
Количество Контактов | 5контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | Pico-Lock 503763 |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Signal |
Тип Оконцовки Контакта | Surface Mount Right Angle |
Шаг Контактов | 1мм |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 503763 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Pico-Lock |
Type: | Shrouded |
Voltage Rating: | 150 VAC/DC |
Вес, г | 0.32 |
Техническая документация
Datasheet 503763-0591
pdf, 32 КБ
Чертеж
pdf, 280 КБ