515-1352-10-00F
![515-1352-10-00F](https://static.chipdip.ru/lib/382/DOC025382116.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2100 шт., срок 7-9 недель
290 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
180 руб.
от 25 шт. —
164 руб.
Добавить в корзину 9 шт.
на сумму 2 610 руб.
Плати частями
от 654 руб. × 4 платежа
от 654 руб. × 4 платежа
Альтернативные предложения2
Описание
Optopipe® 5mm Output Panel Mount Light Pipes
Dialight Optopipe ® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.
Dialight Optopipe ® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.
Технические параметры
Body Length: | 25.4 mm |
Body Shape: | Round |
Brand: | Dialight |
Color: | Clear |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Dialight |
Material: | Polycarbonate(PC) |
Mounting Style: | Panel Mount |
Orientation: | Vertical |
Packaging: | Bulk |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Subcategory: | LED Indication |
Техническая документация
Datasheet
pdf, 556 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.