52207-1633, FFC / FPC Board Connector, 1 mm, 16 Contacts, Receptacle, Easy-On 52207, Surface Mount, Top
![52207-1633, FFC / FPC Board Connector, 1 mm, 16 Contacts, Receptacle, Easy-On 52207, Surface Mount, Top](https://static.chipdip.ru/lib/888/DOC002888895.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The 52207-1633 is a 16-circuit 1-row Easy-On™ type FFC/FPC right angle connector, top contact style receptacle, tin silver bismuth plated phosphor bronze contacts and surface mount termination. This 52207 series connector is made of nylon, mates with Molex Premo-Flex FFC. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
• Narrower width and shorter length dimensions provides additional space savings
• Movable terminals - Ensures more secure contact retention
• Dual-contact design
• Housing designs highlight FPC tabs assures proper cable seating
• Actuators reinforcements for large circuit sizes
• Natural colour
• UL94V-0 flammability rating
• Current rating per contact is 1A
• Voltage rating is 125V
• Operating temperature range from -40°C to 85°C
Технические параметры
Contact Material | Phosphor Bronze |
Contact Plating | Tin Silver Bismuth Plated Contacts |
Contact Position | Top |
Contact Termination Type | Surface Mount |
FFC / FPC Thickness | 0.3mm |
Gender | Receptacle |
No. of Contacts | 16Contacts |
No. of Rows | 1 Row |
Pitch Spacing | 1mm |
Product Range | Easy-On 52207 |
Вес, г | 2.27 |