533B1501JC, WIREWOUND POTENTIOMETER, 500 OHM, 0.05, 1W

Фото 1/2 533B1501JC, WIREWOUND POTENTIOMETER, 500 OHM, 0.05, 1W
Изображения служат только для ознакомления,
см. техническую документацию
7 980 руб.
от 5 шт.7 480 руб.
1 шт. на сумму 7 980 руб.
Плати частями
от 1 995 руб. × 4 платежа
Номенклатурный номер: 8799957101
Артикул: 533B1501JC

Описание

Потенциометр для линейного монтажа на панель, 500 Ом, 1 шт.

Технические параметры

Actuator Diameter 0.2497"" (6.34mm)
Actuator Length 0.812"" (20.63mm)
Actuator Type Slotted
Adjustment Type User Defined
Built in Switch None
Bushing Thread 3/8-32
ECCN EAR99
HTSUS 8533.31.0000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 3
Package Bulk
Power (Watts) 1W
Resistance (Ohms) 500
Resistive Material Wirewound
RoHS Status ROHS3 Compliant
Rotation 1080В°
Size - Body Round - 0.875"" Dia x 0.750"" H (22.22mm x 19.05mm
Taper Linear
Temperature Coefficient 20ppm/В°C
Termination Style Solder Lug
Tolerance В±5%
Brand: Vishay/Spectrol
Diameter: 7.92 mm
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 3 Turn
Packaging: Bulk
Part # Aliases: 533-11501
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 500 Ohms
Series: 533
Shaft Diameter: 6 mm
Shaft Length: 20.62 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Solder Lug
Type: Rotary Metal
Voltage Rating: 22.4 V
Вес, г 23.36

Техническая документация

Datasheet
pdf, 94 КБ