53780-0670, Pin Header, Wire-to-Board, 1.25 мм, 1 ряд(-ов), 6 контакт(-ов), Поверхностный Монтаж

53780-0670, Pin Header, Wire-to-Board, 1.25 мм, 1 ряд(-ов), 6 контакт(-ов), Поверхностный Монтаж
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
Мин. кол-во для заказа 5 шт.
от 37 шт.410 руб.
от 112 шт.372 руб.
5 шт. на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
Номенклатурный номер: 8328902525
Артикул: 53780-0670
Бренд: Molex

Описание

Разъемы\Pin Headers
Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 0537800670
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 53780
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: PanelMate
Type: Shrouded
Voltage Rating: 125 V
Вес, г 0.302