5500.2603.01, FMBB NEO 10A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Tab, Single Phase
![Фото 1/3 5500.2603.01, FMBB NEO 10A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Tab, Single Phase](https://static.chipdip.ru/lib/075/DOC021075684.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/560/DOC003560590.jpg)
![](https://static.chipdip.ru/lib/602/DOC047602681.jpg)
91 шт., срок 6 недель
9 520 руб.
1 шт.
на сумму 9 520 руб.
Плати частями
от 2 380 руб. × 4 платежа
от 2 380 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
Chassis type two stage single phase broad band attenuation filter in a metal housing Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Технические параметры
Capacitance | 4.7 nF, 470nF |
Inductance | 800 μH |
Leakage Current | > 0.5 mA |
Maximum Current Rating | 10A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Screw Mount |
Number of Phases | 1 |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Power Loss | 2.6W |
Resistance | 12.9mΩ |
Series | FMBB NEO |
Standards Met | UL 1283 |
Termination Style | Tab |
Applications | Inverters, Power Drive Systems |
Approval Agency | cURus, ENEC, VDE |
Configuration | Two Stage |
Current | 10A |
ECCN | EAR99 |
Filter Type | Single Phase |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
Operating Temperature | -25В°C ~ 100В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Rated AC | 125V, 250V |
Capacitance Cx | 0.47µF |
Capacitance Cy | 4.7nF |
Enclosure material | aluminium |
Inductance of individual winding | 0.8mH |
Leads | connectors 6.3x0.8mm |
Manufacturer | SCHURTER |
Manufacturer series | FMBB NEO |
Max. operating current | 10A |
Number of poles | 1 |
Operating voltage | 250V AC |
Type of filter | anti-interference |
Вес, г | 248 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.