553-0122-200F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.8 V
![Фото 1/5 553-0122-200F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.8 V](https://static.chipdip.ru/lib/852/DOC024852160.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/508/DOC003508844.jpg)
![](https://static.chipdip.ru/lib/852/DOC024852163.jpg)
![](https://static.chipdip.ru/lib/167/DOC044167598.jpg)
![](https://static.chipdip.ru/lib/173/DOC044173385.jpg)
3653 шт., срок 6 недель
910 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Displays & Optoelectronics\Indicators & Indicator Components\PCB LED Indicators
The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing.
Технические параметры
Dominant Wavelength | 565 nm |
Intensity | 12.6mcd |
LED Colours | Green |
LED Orientation | Right Angle |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Number of Pins | 4 |
Supply Voltage | 2.8 V |
Viewing Angle | 60 ° |
Width | 4.32mm |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Luminous Intensity: | 12.6 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.8 V |
Viewing Angle: | 60 deg |
Wavelength: | 565 nm |
Factory Pack Quantity | 50 |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Luminous Intensity | 12.6 mcd |
Packaging | Bulk |
Selling Alternatives | 553-0122-200 |
Vf - Forward Voltage | 2.8 V |
Wavelength | 565 nm |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.