55A0111-16-9, White 1.3 mm² Harsh Environment Wire, 16 AWG, 19/29, 100m, ETFE Insulation
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 590 руб.
Добавить в корзину 1 шт.
на сумму 52 590 руб.
Плати частями
от 13 149 руб. × 4 платежа
от 13 149 руб. × 4 платежа
Описание
Cables & Wires\Single Core Cable\Hook Up Wire
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes.
Технические параметры
Тип | AWG | |
Площадь сечения проводника,кв.мм. | 1.3 | |
American Wire Gauge | 16 AWG | |
Conductor Material | Tinned Copper | |
Core Strands | 19/29 | |
Cross Sectional Area | 1.3 mm² | |
Fire Behaviour | Flame Retardant, Self-extinguishing | |
Insulation Material | ETFE | |
Insulation Wall Thickness | 0.127mm | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -65°C | |
Number of Strands | 19 | |
Outer Diameter | 1.73mm | |
Resistant To | Chemicals, Electric Arc Tracking, Flame, Fluids | |
Sheath Colour | White | |
Shield Type | Unshielded | |
Voltage Rating | 600 V | |
Base Product Number | 55A0111 -> | |
Cable Type | Hook-Up | |
Conductor Strand | 19/29 | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
HTSUS | 8544.49.3080 | |
Jacket (Insulation) Diameter | 0.068"" (1.73mm) | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Jacket Color | White | |
Length | Enter Number of Feet in Order Quantity | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Notification | May come on multiple reels with a length tolerance | |
Operating Temperature | -65В°C ~ 150В°C | |
Package | Digi-Spoolв„ў, Continuous Spool | |
RoHS Status | RoHS Compliant | |
Series | MIL-W-22759 and MIL-C-27500, 55A0111 -> | |
Spool Size | 2000.0' (609.6m) | |
Voltage | 600V | |
Wire Gauge | 16 AWG | |
Brand: | TE Connectivity/Raychem | |
Cable Length: | 1 ft | |
Conductor Material: | Tinned Copper | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Jacket Colour: | White | |
Manufacturer: | TE Connectivity | |
Maximum Temperature: | +150 C | |
Outside Diameter: | 1.73 mm | |
Packaging: | Spool | |
Part # Aliases: | 216016-004 | |
Product Category: | Hook-up Wire | |
Product Type: | Hook-up Wire | |
Stranding: | 19x29 | |
Type: | Spec 55 | |
Voltage Rating: | 600 V | |
Wire Gauge - AWG: | 16 AWG | |
Вес, кг | 1.7 |
Техническая документация
Datasheet
pdf, 506 КБ
Datasheet
pdf, 58 КБ
Datasheet
pdf, 78 КБ
Datasheet
pdf, 954 КБ
Datasheet 55A0111-18-0|100
pdf, 62 КБ
Обмоточные провода Российского производства
pdf, 100 КБ