55A0111-20-2, 55A0111 Series Red Hook Up Wire, 20 AWG, 19/32, 100m, ETFE Insulation
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 520 руб.
Добавить в корзину 1 шт.
на сумму 38 520 руб.
Плати частями
от 9 630 руб. × 4 платежа
от 9 630 руб. × 4 платежа
Описание
Cables & Wires\Single Core Cable\Hook Up Wire
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes.
Технические параметры
Тип | AWG | |
American Wire Gauge | 20 AWG | |
Cable Shape | Multicore | |
Cable Type | Harsh Environment | |
Conductor Material | Tinned Copper | |
Core Strands | 19/32 | |
Fire Behaviour | Flame Retardant, Self-extinguishing | |
Insulation Material | ETFE | |
Insulation Wall Thickness | 0.13mm | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -65°C | |
Number of Strands | 19 | |
Outer Diameter | 1.27mm | |
Resistant To | Chemicals, Electric Arc Tracking, Flame, Fluids | |
Series | 55A0111 | |
Sheath Colour | Red | |
Shield Type | None | |
Standards Met | ELV Compliant, MIL-STD-202, RoHS Compliant | |
Voltage Rating | 600 V ac | |
Brand: | TE Connectivity/Raychem | |
Cable Length: | 1 ft | |
Conductor Material: | Tinned Copper | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Jacket Colour: | Red | |
Manufacturer: | TE Connectivity | |
Maximum Temperature: | +150 C | |
Packaging: | Spool | |
Part # Aliases: | 216006-005 | |
Product Category: | Hook-up Wire | |
Product Type: | Hook-up Wire | |
Stranding: | 19x32 | |
Type: | Spec 55 | |
Voltage Rating: | 600 V | |
Wire Gauge - AWG: | 20 AWG | |
Вес, г | 776 |
Техническая документация
Datasheet
pdf, 6658 КБ
Datasheet
pdf, 78 КБ
Datasheet
pdf, 63 КБ
Обмоточные провода Российского производства
pdf, 100 КБ