5603-ZIP, Educational Hobby Kit, ZIP LED Add-On Pack For micro: bit Inventors Kit
![Фото 1/3 5603-ZIP, Educational Hobby Kit, ZIP LED Add-On Pack For micro: bit Inventors Kit](https://static.chipdip.ru/lib/831/DOC004831344.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/130/DOC027130940.jpg)
![](https://static.chipdip.ru/lib/241/DOC045241022.jpg)
от 934 руб. × 4 платежа
Описание
Add some colour to the Inventor's Kit with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! This Add-on pack is designed to be used with the original Kitronik Inventor's Kit for the micro: bit.
• Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
• Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
• Individually addressable LEDs that can be controlled independently and all connected with the same three wire bus
• The included tutorial guide wil help you develop the skills to utilise Zip LEDs for adding visual feedback to your projects
• 9 Experiments are included in the guide with an additional experiment available online
Технические параметры
Линейка Продукции | Kitronik Inventor's Kit |
Содержимое Комплекта | Zip LED Ring, 2x Zip LED Stick, Battery Enclosure |
Product Name | ZIP LEDs Add-On Pack |
Вес, г | 45 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.