5623, Development Board, Servo: Lite Board for micro: bit, 3 x Servo Motors, 5 x RGB ZIP LEDs
![Фото 1/4 5623, Development Board, Servo: Lite Board for micro: bit, 3 x Servo Motors, 5 x RGB ZIP LEDs](https://static.chipdip.ru/lib/831/DOC004831372.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/130/DOC027130986.jpg)
![](https://static.chipdip.ru/lib/130/DOC027130990.jpg)
![](https://static.chipdip.ru/lib/512/DOC007512641.jpg)
от 724 руб. × 4 платежа
Описание
Versatile and effective servo board for the micro: bit that is capable of driving two servos simultaneously, ideal for simple projects such as buggies.
• Features five Zip™ colour addressable LEDs and are compatible with the Adafruit NeoPixels blocks for coding purposes
• The P0 connection is routed to the LEDs, with P1 matched to Servo 1 and P2 matched to Servo 2
• Optional third Servo channel if LEDs are disabled
• Produces a regulated power supply that is fed into the 3V & GND connections to power the micro: bit; removing the need to power the micro: bit separately
• Simple design layout; the micro: bit is simply bolted to the front using the supplied spacer and screws
• Max current (all servos): 1A
• Typical servo output voltage (Vm) @ 1A: 3.3V
• Powered by 3x AAA batteries (not included)
• Dimensions (HxWxD): 54x52x16mm
Технические параметры
Для Использования с | micro:bit |
Contents | Board(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | micro:bit |
Type | Power Management |
Вес, г | 26 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.