5625, Development Board, ZIP Halo for micro: bit, 24 x Full Colour ZIP LEDs
![Фото 1/6 5625, Development Board, ZIP Halo for micro: bit, 24 x Full Colour ZIP LEDs](https://static.chipdip.ru/lib/302/DOC027302666.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/302/DOC027302669.jpg)
![](https://static.chipdip.ru/lib/302/DOC027302673.jpg)
![](https://static.chipdip.ru/lib/513/DOC007513712.jpg)
![](https://static.chipdip.ru/lib/714/DOC024714097.jpg)
![](https://static.chipdip.ru/lib/714/DOC024714101.jpg)
от 655 руб. × 4 платежа
Описание
This unique circular LED board for the micro: bit features 24 individually addressable, full colour Zip™ LEDs which are capable of amazing and colourful effects that will add some colour to your projects!
• Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
• Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
• Simple micro: bit mounting design; micro: bit is simply bolted to the back using the supplied screws
• Powered using the JST input and battery holder or battery - with the option to solder a power supply directly to the board
• Produces a regulated power supply that is fed through to power the connected micro: bit
• Easily accessible extension connector pads (0.1 pitch) for adding more LEDs
• P1, P2, Power and GND connections also broken out for connecting low power components such as sensors and switches
• Dimensions (HxØ): 3x80mm, height with micro: bit attached is 10mm
Технические параметры
Для Использования с | micro:bit |
Линейка Продукции | Kitronik Halo |
Тип Аксессуара | Halo Board |
Contents | Board(s) |
ECCN | EAR99 |
Function | LED Array Circular |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | micro:bit |
Type | Opto |
Utilized IC / Part | WS2812B |
Product Name | Kitronik ZIP Halo For The BBC micro:bit |
Вес, г | 20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.