5643, Development Board, LAMP: bit for micro: bit, White LED Street Light Model, Phototransistor
![Фото 1/6 5643, Development Board, LAMP: bit for micro: bit, White LED Street Light Model, Phototransistor](https://static.chipdip.ru/lib/506/DOC008506283.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/130/DOC027130902.jpg)
![](https://static.chipdip.ru/lib/130/DOC027130905.jpg)
![](https://static.chipdip.ru/lib/509/DOC007509274.jpg)
![](https://static.chipdip.ru/lib/198/DOC038198467.jpg)
![](https://static.chipdip.ru/lib/198/DOC038198474.jpg)
от 870 руб. × 4 платежа
Описание
Purpose built and pre-assembled street light project for the micro: bit (suitable for V1 or V2), ideal for beginners and classroom coding projects. The LAMP: bit utilises a phototransistor to react to changes in ambient lighting levels, using this information to turn the LED on & off automatically.
• Pre-assembled street light project for the micro: bit
• Designed to the same scale & aesthetic as the STOP: bit, so they can be used in the same projects
• Features an integrated phototransistor for autonomous switching
• The micro: bit can be attached directly (via the included screws)
• Custom MakeCode blocks available for easy coding
• Power to the white LED is supplied from the connected micro: bit via 0V & 3V pins
• Dimensions (HxW): 135x75mm, Base Width: 42mm
Технические параметры
Для Использования с | micro:bit |
Тип Аксессуара | LAMP:bit |
Contents | Board(s) |
ECCN | EAR99 |
Function | LED White |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | micro:bit |
Type | Opto |
Accessory Category | LED |
Product Name | Kitronik LAMP:bit-Street Light for BBC micro:bit |
Вес, г | 17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.