5645, Development Board, ZIP Tile for micro: bit, 64 x Full Colour ZIP LEDs, 3 x Expansion Ports
![Фото 1/4 5645, Development Board, ZIP Tile for micro: bit, 64 x Full Colour ZIP LEDs, 3 x Expansion Ports](https://static.chipdip.ru/lib/827/DOC004827885.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/129/DOC027129921.jpg)
![](https://static.chipdip.ru/lib/129/DOC027129925.jpg)
![](https://static.chipdip.ru/lib/514/DOC007514144.jpg)
от 1 200 руб. × 4 платежа
Описание
This LED display board for the micro: bit features 64 individually addressable Zip™ LEDs arranged in an 8x8 grid that is ideal for creating colourful patterns and scrolling text messages - multiple Tiles can be linked up to form even bigger display boards!
• Multiple expansion points for linking up additional Tiles for even bigger displays
• Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
• Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
• Simple micro: bit mounting design; the micro: bit is simply bolted to the back using the supplied screws
• The Tile is powered via JST connection on the back of the board
• Produces a regulated power supply that is fed through to power the connected micro: bit
• Dimensions (HxW): 71x58mm
Технические параметры
Для Использования с | micro:bit |
Contents | Board(s) |
ECCN | EAR99 |
Function | LED Matrix 8x8 |
HTSUS | 8541.40.2000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | micro:bit |
Type | Opto |
Вес, г | 25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.