5810160033

Фото 1/2 5810160033
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
4 890 руб.
от 5 шт.4 450 руб.
от 10 шт.4 180 руб.
1 шт. на сумму 4 890 руб.
Плати частями
от 1 224 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8401720205
Бренд: Cinch

Описание

ModICE® SHS Modular Integrated Connector Enclosure

Cinch 1.5mm Sealed Header System (SHS), Modular Integrated Connector Enclosure (ModICE ® ) product line is available in two enclosures sizes, LE and SE series. They are available in six header configurations allowing 18, 30, 48, and 60 I/O. The high-quality ModICE product line offers sealed packaging solutions for electromechanical interfaces used in rugged off-road environments. The enclosures are rated IP65, IP66, IP67, and IP69K. The LE series features a board size of approximately 114.3mm x 116.8mm and the SE series board size is approximately 152mm x 154.9mm.

Технические параметры

Series ModICE
Accessory Type: Enclosure
Brand: Cinch
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 21
Family: ModICE
Features: High-performance Dura-Con twist-pin contact
Manufacturer: Cinch Connectivity Solutions
Material: Polymer
Number of Positions: 60 Position
Part # Aliases: 5810160033
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: ModICE

Техническая документация

Datasheet
pdf, 2490 КБ
Datasheet
pdf, 419 КБ
Datasheet 581-01-60-032
pdf, 1343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.