6-141, TERMINAL BLOCK, BARRIER, 6 POSITION, 14AWG

6-141, TERMINAL BLOCK, BARRIER, 6 POSITION, 14AWG
Изображения служат только для ознакомления,
см. техническую документацию
127 шт., срок 7-9 недель
2 700 руб.
от 25 шт.2 100 руб.
от 50 шт.1 770 руб.
1 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8608748164
Артикул: 6-141
Бренд: Cinch

Описание

140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

Технические параметры

Brand: Cinch
Color: Black
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Phenolic
Manufacturer: Cinch Connectivity Solutions
Mounting Angle: Vertical
Mounting Style: Panel Mount
Number of Positions: 6 Position
Number of Rows: 2 Row
Part # Aliases: 6141
Pitch: 11.1 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Screw
Type: Wire-to-Board
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Вес, г 34.02

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.