61300821121, WR-PHD Series Straight Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Фото 1/3 61300821121, WR-PHD Series Straight Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Изображения служат только для ознакомления,
см. техническую документацию
140 шт., срок 6 недель
280 руб.
Кратность заказа 5 шт.
5 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014113384
Артикул: 61300821121
Бренд: Wurth Elektronik

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
WR-PHD series PCB mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Технические параметры

Body Orientation Straight
Connector System Board to Board
Contact Material Copper Alloy
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 8
Number of Rows 2
Pitch 2.54mm
Series WR-PHD
Series Number 6130
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Application: Board-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Wurth Elektronik
Mating Post Length: 6 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: WR-PHD
Subcategory: Headers и Wire Housings
Termination Post Length: 3 mm
Termination Style: Solder Pin
Type: Pin Strip
Voltage Rating: 250 V
Вес, г 5

Техническая документация

Datasheet
pdf, 282 КБ
Datasheet 61300821121
pdf, 261 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.