6609020-1, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Fast-On, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 380 руб.
1 шт.
на сумму 7 380 руб.
Плати частями
от 1 845 руб. × 4 платежа
от 1 845 руб. × 4 платежа
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries.
Технические параметры
Capacitance | 4.9 nF, 100nF |
Inductance | 1.86 mH |
Leakage Current | 0.7 mA |
Maximum Current Rating | 1A |
Maximum Operating Temperature | +40°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -10°C |
Mounting Type | Flange Mount |
Number of Phases | 1 |
Number of Stages | Single Stage |
Operating Frequency | 50 Hz, 60Hz |
Series | Corcom B |
Standards Met | UL 1283 |
Termination Style | Spade |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Applications | General Purpose |
Approval Agency | CSA, UR, VDE |
Base Product Number | 6609020 -> |
Configuration | Single Stage |
Current | 1A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | 50/60Hz |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -10В°C ~ 40В°C |
Other Related Documents | http://www.te.com/commerce/DocumentDelivery/DDECon |
Package | Bulk |
RoHS Status | RoHS Compliant |
Voltage - Rated AC | 250V |
Вес, г | 1 |