70543-0007, Pin Header, скрытый, Wire-to-Board, 2.54 мм, 1 ряд(-ов), 8 контакт(-ов), Through Hole Straight
см. техническую документацию
от 705 руб. × 4 платежа
Описание
The 70543-0007 is a 8-way 1-row vertical SL™ Header with gold-plated contacts. This 70543 series PCB header comes with a high temperature thermoplastic resin housing and 3.05mm pocket. It mates with 70066 option N, 70430, 70400, 70066 option G, 70066 option A SL™ crimp housing. SL products are capable of mating with select C-Grid® and KK® products. This product family is suitable for low-power signal applications. Positive-lock mating interface ensures secure retention with receptacles in high-vibration environments. The header is suitable for signal and wire-to-board applications.
• Black colour
• UL94V-0 flammability rating
• Terminal features two independent points of contact
• Fully shrouded
• Lock to mating part
• Polarized to mating part
• Maximum durability of 50 mating cycles
• Maximum current per contact is 3A
• Maximum voltage rating is 250V
Технические параметры
Количество Контактов | 8контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | SL 70543 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.54мм |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | SL |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 23 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Part # Aliases: | 0705430007 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 70543 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | SL |
Type: | Shrouded |
Voltage Rating: | 250 V |
Series Number | 70543 |
Voltage Rating | 250 V |
Вес, г | 2.84 |