70543-0019, Pin Header, Signal, 2.54 мм, 1 ряд(-ов), 20 контакт(-ов), Through Hole Straight, Серия SL 70543

Фото 1/2 70543-0019, Pin Header, Signal, 2.54 мм, 1 ряд(-ов), 20 контакт(-ов), Through Hole Straight, Серия SL 70543
Изображения служат только для ознакомления,
см. техническую документацию
2 240 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 900 руб.
от 100 шт.1 480 руб.
2 шт. на сумму 4 480 руб.
Плати частями
от 1 120 руб. × 4 платежа
Номенклатурный номер: 8812903115
Артикул: 70543-0019
Бренд: Molex

Описание

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Mating Post Length: 6.1 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0705430019
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 70543
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: SL
Type: Shrouded
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 20
Number of Rows 1
Pitch 2.54mm
Series SL
Series Number 70543
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 7.09

Техническая документация

Datasheet
pdf, 351 КБ
Datasheet
pdf, 222 КБ
Datasheet
pdf, 36 КБ
Datasheet
pdf, 43 КБ
Чертеж
pdf, 158 КБ