70543-0044, Pin Header, Signal, 2.54 мм, 1 ряд(-ов), 10 контакт(-ов), Through Hole Straight, SL 70543
![Фото 1/3 70543-0044, Pin Header, Signal, 2.54 мм, 1 ряд(-ов), 10 контакт(-ов), Through Hole Straight, SL 70543](https://static.chipdip.ru/lib/370/DOC004370828.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/340/DOC018340138.jpg)
![](https://static.chipdip.ru/lib/188/DOC023188024.jpg)
380 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт. —
330 руб.
7 шт.
на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
от 665 руб. × 4 платежа
Описание
Разъемы\Штыревые Разъемы
Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively
Технические параметры
Количество Контактов | 10контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | SL 70543 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.54мм |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 19 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Part # Aliases: | 0705430044 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 70543 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.3 mm |
Termination Style: | Solder Pin |
Tradename: | SL |
Type: | Shrouded |
Voltage Rating: | 250 V |
Applications | Automotive, General Purpose, Industrial, Medical |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 150.0Вµin(3.81Вµm) |
Contact Finish Thickness - Post | 150.0Вµin(3.81Вµm) |
Contact Length - Mating | 0.240"(6.10mm) |
Contact Length - Post | 0.130"(3.30mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Latch Holder |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.465"(11.80mm) |
Insulation Material | Polyester, Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | 0.470"(11.94mm) |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | - |
Series | SL 70543 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 250V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Plating | Tin |
Current Rating | 3.0A |
Number of Contacts | 10 |
Pitch | 2.54mm |
Series Number | 70543 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Brand | Molex |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 912 |
Housing Material | Thermoplastic |
Mounting Angle | Vertical |
Mounting Style | Straight Pin |
Part # Aliases | 0705430044 |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Termination Style | Through Hole |
Tradename | SL |
Type | Shrouded |
Unit Weight | 0.062082 oz |
Вес, г | 1.8 |
Техническая документация
Datasheet
pdf, 222 КБ
Datasheet
pdf, 36 КБ
Datasheet
pdf, 43 КБ
Datasheet 70543-0040
pdf, 533 КБ
Datasheet 70543-0044
pdf, 36 КБ
Документация
pdf, 36 КБ
Чертеж
pdf, 156 КБ
Чертеж
pdf, 423 КБ