744212101, Фильтр, линейный, поверхностный монтаж, 100мкГн, WE-SL1 серия, 500Ом, 300мА, 6.5мм x 3.6мм x 1.65мм
![Фото 1/2 744212101, Фильтр, линейный, поверхностный монтаж, 100мкГн, WE-SL1 серия, 500Ом, 300мА, 6.5мм x 3.6мм x 1.65мм](https://static.chipdip.ru/lib/592/DOC006592002.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/116/DOC023116654.jpg)
629 шт., срок 7-9 недель
820 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт. —
815 руб.
4 шт.
на сумму 3 280 руб.
Плати частями
от 820 руб. × 4 платежа
от 820 руб. × 4 платежа
Альтернативные предложения1
Описание
WE-SL1 Common Mode Chokes
W rth Elektronik WE-SL1 Common Mode Chokes feature a low 1.65mm profile that results in outstanding common-mode noise suppression. This series is designed for circuits with 300mA of current and can sustain impedances up to 2000Ω. They have an 80V DC (42V AC ) operating voltage and -40°C to +105°C operating temperature range. W rth WE-SL1 Common Mode Chokes can be used to filter common-mode noise in data lines and small power lines. They are ideal for circuits with height restrictions or for when components need to be placed on the backside of a PCB.
W rth Elektronik WE-SL1 Common Mode Chokes feature a low 1.65mm profile that results in outstanding common-mode noise suppression. This series is designed for circuits with 300mA of current and can sustain impedances up to 2000Ω. They have an 80V DC (42V AC ) operating voltage and -40°C to +105°C operating temperature range. W rth WE-SL1 Common Mode Chokes can be used to filter common-mode noise in data lines and small power lines. They are ideal for circuits with height restrictions or for when components need to be placed on the backside of a PCB.
Технические параметры
Brand: | Wurth Elektronik |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Impedance: | 500 Ohms |
Inductance: | 100 uH |
Manufacturer: | Wurth Elektronik |
Maximum DC Current: | 300 mA |
Maximum DC Resistance: | 220 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | WE-SL1 |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Test Frequency: | 100 kHz |
Tolerance: | 50% |
Type: | Line Filter |
Core Material | Ferrite |
Inductance | 100 μH |
Inductor Construction | Sectional Winding |
Maximum DC Current | 300mA |
Maximum DC Resistance | 220mΩ |
Maximum Operating Temperature | +105°C |
Maximum Self Resonant Frequency | 100kHz |
Minimum Operating Temperature | -40°C |
Series | WE-SL1 |
Tolerance | ±50% |
Вес, г | 0.109 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.